
PE6828 | |
|---|---|
DigiKey Part Number | 6099-PE6828-ND |
Manufacturer | |
Manufacturer Product Number | PE6828 |
Description | 75 Watts High Power WR-34 Wavegu |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination General Purpose 22GHz ~ 33GHz 75W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Termination | |
Frequency | 22GHz ~ 33GHz | |
RF Type | General Purpose | |
Secondary Attributes | 75W | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | TNC In-Line Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.813,98000 € | 1.813,98 € |
| Unit Price without VAT: | 1.813,98000 € |
|---|---|
| Unit Price with VAT: | 2.158,63620 € |

