
PE6264 | |
|---|---|
DigiKey Part Number | 6099-PE6264-ND |
Manufacturer | |
Manufacturer Product Number | PE6264 |
Description | 2.4mm Male Shorting Dust Cap wit |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For 2.4mm Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | 2.4mm | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | 2.4mm Plugs | |
Body Material | Stainless Steel | |
Body Finish | - | |
Features | Chain | |
Color | Silver | |
Center Contact Material | Beryllium Copper | |
Center Contact Finish | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,82000 € | 104,82 € |
| Unit Price without VAT: | 104,82000 € |
|---|---|
| Unit Price with VAT: | 124,73580 € |

