
PE6257 | |
|---|---|
DigiKey Part Number | 6099-PE6257-ND |
Manufacturer | |
Manufacturer Product Number | PE6257 |
Description | 2 Watt 75ohm BNC jack terminatio |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket BNC 75 Ohms |
Datasheet | Datasheet |
Category | Frequency - Max 2 GHz |
Manufacturer Pasternack | Impedance 75 Ohms |
Packaging Retail Package | Mounting Type Free Hanging, Cap |
Part Status Active | Body Finish Tri-Metal |
Connector Style BNC | Body Material Brass |
Connector Type Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,25000 € | 41,25 € |
| Unit Price without VAT: | 41,25000 € |
|---|---|
| Unit Price with VAT: | 49,08750 € |

