
PE6256 | |
|---|---|
DigiKey Part Number | 6099-PE6256-ND |
Manufacturer | |
Manufacturer Product Number | PE6256 |
Description | 2 Watt 50ohm BNC jack terminatio |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket BNC 50 Ohms |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Manufacturer Pasternack | Impedance 50 Ohms |
Packaging Retail Package | Mounting Type Free Hanging, Cap |
Part Status Active | Body Finish Tri-Metal |
Connector Style BNC | Body Material Brass |
Connector Type Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 € | 39,69 € |
| Unit Price without VAT: | 39,69000 € |
|---|---|
| Unit Price with VAT: | 47,23110 € |

