
PE6252C | |
|---|---|
DigiKey Part Number | 6099-PE6252C-ND |
Manufacturer | |
Manufacturer Product Number | PE6252C |
Description | 2 Watt 50ohm BNC plug terminatio |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin BNC 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | BNC | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 4 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Tri-Metal | |
Contact Material | - | |
Contact Finish | - | |
Features | Chain | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,34000 € | 37,34 € |
| 10 | 31,73500 € | 317,35 € |
| 25 | 29,74920 € | 743,73 € |
| 50 | 28,33020 € | 1.416,51 € |
| 100 | 26,97940 € | 2.697,94 € |
| 250 | 25,29260 € | 6.323,15 € |
| Unit Price without VAT: | 37,34000 € |
|---|---|
| Unit Price with VAT: | 44,43460 € |

