
PE6243 | |
|---|---|
DigiKey Part Number | 6099-PE6243-ND |
Manufacturer | |
Manufacturer Product Number | PE6243 |
Description | 1 Watt RF Load Up to 10 GHz With |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SSMC 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Pasternack | Mounting Type Free Hanging, Cap |
Packaging Retail Package | Body Finish Gold |
Part Status Active | Contact Material Beryllium Copper |
Connector Style SSMC | Contact Finish Gold |
Connector Type Plug, Male Pin | Body Material Brass |
Frequency - Max 10 GHz | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,63000 € | 55,63 € |
| 10 | 47,28800 € | 472,88 € |
| 25 | 44,32840 € | 1.108,21 € |
| 50 | 42,21460 € | 2.110,73 € |
| 100 | 40,20210 € | 4.020,21 € |
| Unit Price without VAT: | 55,63000 € |
|---|---|
| Unit Price with VAT: | 66,19970 € |

