Terminator Coax Connector Plug, Female Socket RP-SMA 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE6241

DigiKey Part Number
6099-PE6241-ND
Manufacturer
Manufacturer Product Number
PE6241
Description
1 Watt RF Load Up to 6 GHz With
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Female Socket RP-SMA 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
RP-SMA
Connector Type
Plug, Female Socket
Frequency - Max
6 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
Tri-Metal
Contact Material
Beryllium Copper
Contact Finish
Gold
Features
-
Body Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 161
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
129,78000 €29,78 €
Manufacturers Standard Package
Unit Price without VAT:29,78000 €
Unit Price with VAT:35,43820 €