
PE6229 | |
|---|---|
DigiKey Part Number | 6099-PE6229-ND |
Manufacturer | |
Manufacturer Product Number | PE6229 |
Description | 2 Watt RF Load Up to 6 GHz With |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket TNC 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Pasternack | Mounting Type Free Hanging, Cap |
Packaging Retail Package | Body Finish Tri-Metal |
Part Status Active | Contact Material Beryllium Copper |
Connector Style TNC | Contact Finish Gold |
Connector Type Jack, Female Socket | Body Material Brass |
Frequency - Max 6 GHz | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,83000 € | 55,83 € |
| 10 | 47,45800 € | 474,58 € |
| 25 | 44,48840 € | 1.112,21 € |
| 50 | 42,36700 € | 2.118,35 € |
| 100 | 40,34710 € | 4.034,71 € |
| Unit Price without VAT: | 55,83000 € |
|---|---|
| Unit Price with VAT: | 66,43770 € |

