
PE6224 | |
|---|---|
DigiKey Part Number | 6099-PE6224-ND |
Manufacturer | |
Manufacturer Product Number | PE6224 |
Description | High Power 100 Watt RF Load Up T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination General Purpose 0Hz ~ 8GHz 100W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Termination | |
Frequency | 0Hz ~ 8GHz | |
RF Type | General Purpose | |
Secondary Attributes | 100W | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | TNC In-Line Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 563,14000 € | 563,14 € |
| 10 | 501,99700 € | 5.019,97 € |
| Unit Price without VAT: | 563,14000 € |
|---|---|
| Unit Price with VAT: | 670,13660 € |

