
PE6219 | |
|---|---|
DigiKey Part Number | 6099-PE6219-ND |
Manufacturer | |
Manufacturer Product Number | PE6219 |
Description | High Power 100 Watts RF Load Up |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination Radar 0Hz ~ 8GHz 100W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Termination | |
Frequency | 0Hz ~ 8GHz | |
RF Type | Radar | |
Secondary Attributes | 100W | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | TNC In-Line Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 828,72000 € | 828,72 € |
| 10 | 740,87600 € | 7.408,76 € |
| Unit Price without VAT: | 828,72000 € |
|---|---|
| Unit Price with VAT: | 986,17680 € |

