
PE6218 | |
|---|---|
DigiKey Part Number | 6099-PE6218-ND |
Manufacturer | |
Manufacturer Product Number | PE6218 |
Description | Medium Power 50 Watts RF Load Up |
Customer Reference | |
Detailed Description | RF IC Termination General Purpose 0Hz ~ 8GHz 50W Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Function | Termination | |
Frequency | 0Hz ~ 8GHz | |
RF Type | General Purpose | |
Secondary Attributes | 50W | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | HEX In-Line Module | |
Supplier Device Package | Module |

