
PE6216 | |
|---|---|
DigiKey Part Number | 6099-PE6216-ND |
Manufacturer | |
Manufacturer Product Number | PE6216 |
Description | Medium Power 50 Watts RF Load Up |
Customer Reference | |
Detailed Description | RF IC Termination General Purpose 0Hz ~ 18GHz 50W |
Datasheet | Datasheet |
Category | Frequency 0Hz ~ 18GHz |
Manufacturer Pasternack | RF Type General Purpose |
Packaging Retail Package | Secondary Attributes 50W |
Part Status Obsolete | Mounting Type Chassis Mount |
Function Termination | Package / Case TNC In-Line Module |

