
PE6215 | |
|---|---|
DigiKey Part Number | 6099-PE6215-ND |
Manufacturer | |
Manufacturer Product Number | PE6215 |
Description | Medium Power 50 Watts RF Load Up |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination General Purpose 0Hz ~ 18GHz 50W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Termination | |
Frequency | 0Hz ~ 18GHz | |
RF Type | General Purpose | |
Secondary Attributes | 50W | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | TNC In-Line Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 746,69000 € | 746,69 € |
| 10 | 666,97500 € | 6.669,75 € |
| Unit Price without VAT: | 746,69000 € |
|---|---|
| Unit Price with VAT: | 888,56110 € |

