
PE6210 | |
|---|---|
DigiKey Part Number | 6099-PE6210-ND |
Manufacturer | |
Manufacturer Product Number | PE6210 |
Description | 25 Watt RF Load Up To 8 GHz With |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination General Purpose 0Hz ~ 8GHz 25W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Termination | |
Frequency | 0Hz ~ 8GHz | |
RF Type | General Purpose | |
Secondary Attributes | 25W | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | TNC In-Line Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,99000 € | 369,99 € |
| 10 | 328,83200 € | 3.288,32 € |
| 25 | 314,62800 € | 7.865,70 € |
| Unit Price without VAT: | 369,99000 € |
|---|---|
| Unit Price with VAT: | 440,28810 € |

