
PE6209 | |
|---|---|
DigiKey Part Number | 6099-PE6209-ND |
Manufacturer | |
Manufacturer Product Number | PE6209 |
Description | 25 Watt RF Load Up To 8 GHz With |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination General Purpose 0Hz ~ 8GHz 25W |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Pasternack | Secondary Attributes 25W |
Packaging Retail Package | Qualification MIL-STD-348 |
Part Status Active | Mounting Type Chassis Mount |
Function Termination | Package / Case TNC In-Line Module |
Frequency 0Hz ~ 8GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,75000 € | 504,75 € |
| 10 | 449,62800 € | 4.496,28 € |
| Unit Price without VAT: | 504,75000 € |
|---|---|
| Unit Price with VAT: | 600,65250 € |

