
PE6207 | |
|---|---|
DigiKey Part Number | 6099-PE6207-ND |
Manufacturer | |
Manufacturer Product Number | PE6207 |
Description | 25 Watt RF Load Up To 18 GHz Wit |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination General Purpose 0Hz ~ 18GHz 25W |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Pasternack | Secondary Attributes 25W |
Packaging Retail Package | Qualification MIL-STD-348 |
Part Status Active | Mounting Type Chassis Mount |
Function Termination | Package / Case TNC In-Line Module |
Frequency 0Hz ~ 18GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 563,72000 € | 563,72 € |
| Unit Price without VAT: | 563,72000 € |
|---|---|
| Unit Price with VAT: | 670,82680 € |

