Terminator Coax Connector Plug, Male Pin N Type 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE6187

DigiKey Part Number
6099-PE6187-ND
Manufacturer
Manufacturer Product Number
PE6187
Description
5 Watt RF Load Up to 3 GHz With
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin N Type 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
N Type
Connector Type
Plug, Male Pin
Frequency - Max
3 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
Nickel
Contact Material
Brass
Contact Finish
Gold
Features
-
Body Material
Brass
Dielectric Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 131
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
174,52000 €74,52 €
1063,34500 €633,45 €
2559,38200 €1.484,55 €
5056,55060 €2.827,53 €
10053,85510 €5.385,51 €
Manufacturers Standard Package
Unit Price without VAT:74,52000 €
Unit Price with VAT:88,67880 €