
PE6183 | |
|---|---|
DigiKey Part Number | 6099-PE6183-ND |
Manufacturer | |
Manufacturer Product Number | PE6183 |
Description | 0.5 Watt RF Load Up to 18 GHz Wi |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket SMP 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Pasternack | Mounting Type Free Hanging, Cap |
Packaging Retail Package | Body Finish Gold |
Part Status Active | Contact Material Beryllium Copper |
Connector Style SMP | Contact Finish Gold |
Connector Type Jack, Female Socket | Body Material Beryllium Copper |
Frequency - Max 18 GHz | Dielectric Material Polytetrafluoroethylene (PTFE) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,24000 € | 66,24 € |
| Unit Price without VAT: | 66,24000 € |
|---|---|
| Unit Price with VAT: | 78,82560 € |

