
PE6180 | |
|---|---|
DigiKey Part Number | 6099-PE6180-ND |
Manufacturer | |
Manufacturer Product Number | PE6180 |
Description | 2 WATT RF LOAD UP TO 50 GHZ WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket 2.4mm (APC-2.4, OS-50) 50 Ohms |
Datasheet | Datasheet |
Category | Frequency - Max 50 GHz |
Manufacturer Pasternack | Impedance 50 Ohms |
Packaging Retail Package | Mounting Type Free Hanging, Cap |
Part Status Active | Contact Material Beryllium Copper |
Connector Style 2.4mm (APC-2.4, OS-50) | Contact Finish Gold |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 828,27000 € | 828,27 € |
| Unit Price without VAT: | 828,27000 € |
|---|---|
| Unit Price with VAT: | 985,64130 € |

