Terminator Coax Connector Plug, Male Pin 2.92mm 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE6173

DigiKey Part Number
6099-PE6173-ND
Manufacturer
Manufacturer Product Number
PE6173
Description
1 Watt RF Load Up to 40 GHz with
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin 2.92mm 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
2.92mm
Connector Type
Plug, Male Pin
Frequency - Max
40 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
-
Contact Material
Beryllium Copper
Contact Finish
Gold
Features
-
Body Material
Stainless Steel
Dielectric Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 247
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1448,59000 €448,59 €
10381,38900 €3.813,89 €
Manufacturers Standard Package
Unit Price without VAT:448,59000 €
Unit Price with VAT:533,82210 €