
PE6172 | |
|---|---|
DigiKey Part Number | 6099-PE6172-ND |
Manufacturer | |
Manufacturer Product Number | PE6172 |
Description | 2 Watt RF Load Up to 6 GHz with |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin TNC 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | TNC | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 6 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Tri-Metal | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,50000 € | 41,50 € |
| 10 | 35,27100 € | 352,71 € |
| 25 | 33,06360 € | 826,59 € |
| 50 | 31,48660 € | 1.574,33 € |
| 100 | 29,98520 € | 2.998,52 € |
| 250 | 28,11064 € | 7.027,66 € |
| Unit Price without VAT: | 41,50000 € |
|---|---|
| Unit Price with VAT: | 49,38500 € |

