
PE6168 | |
|---|---|
DigiKey Part Number | 6099-PE6168-ND |
Manufacturer | |
Manufacturer Product Number | PE6168 |
Description | High Power 100 Watt RF Load Up t |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
Category | Connector Type Plug, Male Pin |
Manufacturer Pasternack | Frequency - Max 4 GHz |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Mounting Type Free Hanging, Cap |
Connector Style N Type | Body Material Stainless Steel |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 874,24000 € | 874,24 € |
| Unit Price without VAT: | 874,24000 € |
|---|---|
| Unit Price with VAT: | 1.040,34560 € |

