
PE6154 | |
|---|---|
DigiKey Part Number | 6099-PE6154-ND |
Manufacturer | |
Manufacturer Product Number | PE6154 |
Description | 2 Watt RF Load Up to 4 GHz With |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | N Type | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 4 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,87000 € | 58,87 € |
| 10 | 50,03900 € | 500,39 € |
| 25 | 46,90720 € | 1.172,68 € |
| 50 | 44,67040 € | 2.233,52 € |
| 100 | 42,54110 € | 4.254,11 € |
| Unit Price without VAT: | 58,87000 € |
|---|---|
| Unit Price with VAT: | 70,05530 € |

