
PE6144 | |
|---|---|
DigiKey Part Number | 6099-PE6144-ND |
Manufacturer | |
Manufacturer Product Number | PE6144 |
Description | TNC Male Non-Shorting Dust Cap |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For TNC Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | TNC | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | TNC Plugs | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,08000 € | 24,08 € |
| 10 | 20,46600 € | 204,66 € |
| 25 | 19,18480 € | 479,62 € |
| 50 | 18,26960 € | 913,48 € |
| 100 | 17,39800 € | 1.739,80 € |
| 250 | 16,31004 € | 4.077,51 € |
| 500 | 15,53268 € | 7.766,34 € |
| Unit Price without VAT: | 24,08000 € |
|---|---|
| Unit Price with VAT: | 28,65520 € |

