
PE6135 | |
|---|---|
DigiKey Part Number | 6099-PE6135-ND |
Manufacturer | |
Manufacturer Product Number | PE6135 |
Description | TNC Female Shorting Dust Cap |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For TNC Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | TNC | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | TNC Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,63000 € | 45,63 € |
| 10 | 38,78600 € | 387,86 € |
| 25 | 36,35880 € | 908,97 € |
| 50 | 34,62460 € | 1.731,23 € |
| 100 | 32,97400 € | 3.297,40 € |
| 250 | 30,91260 € | 7.728,15 € |
| Unit Price without VAT: | 45,63000 € |
|---|---|
| Unit Price with VAT: | 54,29970 € |

