
PE6133 | |
|---|---|
DigiKey Part Number | 6099-PE6133-ND |
Manufacturer | |
Manufacturer Product Number | PE6133 |
Description | TNC Male Shorting Dust Cap |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For TNC Plugs |
Datasheet | Datasheet |
Category | For Use With/Related Products TNC Plugs |
Manufacturer Pasternack | Body Material Brass |
Packaging Retail Package | Body Finish Nickel |
Part Status Active | Color Silver |
Connector Style TNC | Center Contact Finish Silver |
Accessory Type Cap (Cover), Dust |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,95000 € | 53,95 € |
| 10 | 45,85900 € | 458,59 € |
| 25 | 42,98960 € | 1.074,74 € |
| 50 | 40,93940 € | 2.046,97 € |
| 100 | 38,98790 € | 3.898,79 € |
| Unit Price without VAT: | 53,95000 € |
|---|---|
| Unit Price with VAT: | 64,20050 € |

