
PE6129 | |
|---|---|
DigiKey Part Number | 6099-PE6129-ND |
Manufacturer | |
Manufacturer Product Number | PE6129 |
Description | N Male Shorting Dust Cap With 4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For N Type Plugs |
Datasheet | Datasheet |
Category | For Use With/Related Products N Type Plugs |
Manufacturer Pasternack | Body Material Brass |
Packaging Retail Package | Body Finish Nickel |
Part Status Active | Features Chain |
Connector Style N Type | Color Silver |
Accessory Type Cap (Cover), Dust | Center Contact Finish Silver |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,45000 € | 57,45 € |
| Unit Price without VAT: | 57,45000 € |
|---|---|
| Unit Price with VAT: | 68,36550 € |

