
PE6125 | |
|---|---|
DigiKey Part Number | 6099-PE6125-ND |
Manufacturer | |
Manufacturer Product Number | PE6125 |
Description | 75 Ohm SMB Plug Non-Shorting Dus |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For SMB Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Connector Style | SMB | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | SMB Plugs | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |

