
PE6124 | |
|---|---|
DigiKey Part Number | 6099-PE6124-ND |
Manufacturer | |
Manufacturer Product Number | PE6124 |
Description | SMC Jack Non-Shorting Dust Cap W |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For SMC Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Connector Style | SMC | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | SMC Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |

