Connector Cap (Cover), Dust For SMA Jacks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE6119

DigiKey Part Number
6099-PE6119-ND
Manufacturer
Manufacturer Product Number
PE6119
Description
SMA Female Non-Shorting Dust Cap
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For SMA Jacks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
SMA
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
SMA Jacks
Body Material
Brass
Body Finish
Nickel
Features
Chain
Color
Silver
Center Contact Material
-
Center Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 2.683
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
139,31000 €39,31 €
1033,41200 €334,12 €
2531,32080 €783,02 €
5029,82660 €1.491,33 €
10028,40470 €2.840,47 €
25026,62864 €6.657,16 €
Manufacturers Standard Package
Unit Price without VAT:39,31000 €
Unit Price with VAT:46,77890 €