
PE6110 | |
|---|---|
DigiKey Part Number | 6099-PE6110-ND |
Manufacturer | |
Manufacturer Product Number | PE6110 |
Description | C Female Non-Shorting Dust Cap W |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For C Type Jacks |
Datasheet | Datasheet |
Category | For Use With/Related Products C Type Jacks |
Manufacturer Pasternack | Body Material Brass |
Packaging Retail Package | Body Finish Nickel |
Part Status Obsolete | Features Chain |
Connector Style C Type | Color Silver |
Accessory Type Cap (Cover), Dust |

