
PE6108 | |
|---|---|
DigiKey Part Number | 6099-PE6108-ND |
Manufacturer | |
Manufacturer Product Number | PE6108 |
Description | BNC FEMALE NON-SHORTING DUST CAP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For BNC Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | BNC | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | BNC Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,89000 € | 28,89 € |
| Unit Price without VAT: | 28,89000 € |
|---|---|
| Unit Price with VAT: | 34,37910 € |

