
PE6086 | |
|---|---|
DigiKey Part Number | 6099-PE6086-ND |
Manufacturer | |
Manufacturer Product Number | PE6086 |
Description | 0.5 Watt RF Load with Chain Up t |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Receptacle, Female Socket 2.92mm 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Pasternack | Mounting Type Free Hanging, Cap |
Packaging Retail Package | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Style 2.92mm | Features Chain |
Connector Type Receptacle, Female Socket | Body Material Stainless Steel |
Frequency - Max 40 GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,39000 € | 549,39 € |
| Unit Price without VAT: | 549,39000 € |
|---|---|
| Unit Price with VAT: | 653,77410 € |

