
PE6078 | |
|---|---|
DigiKey Part Number | 6099-PE6078-ND |
Manufacturer | |
Manufacturer Product Number | PE6078 |
Description | 1 Watt RF Load With Chain Up to |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Pasternack | Mounting Type Free Hanging, Cap |
Packaging Retail Package | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Style SMA | Features Chain |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Frequency - Max 26.5 GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,43000 € | 178,43 € |
| Unit Price without VAT: | 178,43000 € |
|---|---|
| Unit Price with VAT: | 212,33170 € |

