
PE6077 | |
|---|---|
DigiKey Part Number | 6099-PE6077-ND |
Manufacturer | |
Manufacturer Product Number | PE6077 |
Description | 1 Watt RF Load Up to 26.5 GHz Wi |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Category | Frequency - Max 26.5 GHz |
Manufacturer Pasternack | Impedance 50 Ohms |
Packaging Retail Package | Mounting Type Free Hanging, Cap |
Part Status Active | Contact Material Beryllium Copper |
Connector Style SMA | Contact Finish Gold |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,92000 € | 213,92 € |
| 10 | 181,86200 € | 1.818,62 € |
| 25 | 170,49200 € | 4.262,30 € |
| 50 | 164,40260 € | 8.220,13 € |
| Unit Price without VAT: | 213,92000 € |
|---|---|
| Unit Price with VAT: | 254,56480 € |

