
PE6059 | |
|---|---|
DigiKey Part Number | 6099-PE6059-ND |
Manufacturer | |
Manufacturer Product Number | PE6059 |
Description | HN Male Non-Shorting Dust Cap Wi |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For HN Type Plugs |
Datasheet | Datasheet |
Category | For Use With/Related Products HN Type Plugs |
Manufacturer Pasternack | Body Material Brass |
Packaging Retail Package | Body Finish Nickel |
Part Status Active | Features Chain |
Connector Style HN Type | Color Silver |
Accessory Type Cap (Cover), Dust |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,18000 € | 59,18 € |
| 10 | 50,30100 € | 503,01 € |
| 25 | 47,15400 € | 1.178,85 € |
| 50 | 44,90540 € | 2.245,27 € |
| 100 | 42,76480 € | 4.276,48 € |
| Unit Price without VAT: | 59,18000 € |
|---|---|
| Unit Price with VAT: | 70,42420 € |

