
PE6058 | |
|---|---|
DigiKey Part Number | 6099-PE6058-ND |
Manufacturer | |
Manufacturer Product Number | PE6058 |
Description | 7/16 DIN Female Non-Shorting Dus |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For 7/16 DIN Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | 7/16 DIN | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | 7/16 DIN Jacks | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,05000 € | 90,05 € |
| Unit Price without VAT: | 90,05000 € |
|---|---|
| Unit Price with VAT: | 107,15950 € |

