
PE6041 | |
|---|---|
DigiKey Part Number | 6099-PE6041-ND |
Manufacturer | |
Manufacturer Product Number | PE6041 |
Description | High Power 100 Watt RF Load Up T |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Receptacle, Female Socket BNC 50 Ohms |
Datasheet | Datasheet |
Category | Frequency - Max 2 GHz |
Manufacturer Pasternack | Impedance 50 Ohms |
Packaging Retail Package | Mounting Type Free Hanging, Cap |
Part Status Active | Body Finish Nickel |
Connector Style BNC | Body Material Brass |
Connector Type Receptacle, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,40000 € | 506,40 € |
| Unit Price without VAT: | 506,40000 € |
|---|---|
| Unit Price with VAT: | 602,61600 € |

