
PE6033A | |
|---|---|
DigiKey Part Number | 6099-PE6033A-ND |
Manufacturer | |
Manufacturer Product Number | PE6033A |
Description | 2 Watt Feed-Thru Load Up to 1 GH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination Radar 0Hz ~ 1GHz 2W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Termination | |
Frequency | 0Hz ~ 1GHz | |
RF Type | Radar | |
Secondary Attributes | 2W | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | TNC In-Line Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,85000 € | 212,85 € |
| 10 | 188,44700 € | 1.884,47 € |
| 25 | 180,01840 € | 4.500,46 € |
| Unit Price without VAT: | 212,85000 € |
|---|---|
| Unit Price with VAT: | 253,29150 € |

