Terminator Coax Connector Jack, Female Socket N Type 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE6032

DigiKey Part Number
6099-PE6032-ND
Manufacturer
Manufacturer Product Number
PE6032
Description
2 Watt RF Load Up to 18 GHz With
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Jack, Female Socket N Type 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
N Type
Connector Type
Jack, Female Socket
Frequency - Max
18 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
Nickel
Contact Material
-
Contact Finish
Gold
Features
-
Body Material
Brass
Dielectric Material
Polytetrafluoroethylene (PTFE)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1159,80000 €159,80 €
10135,84300 €1.358,43 €
25127,34920 €3.183,73 €
50121,28040 €6.064,02 €
Manufacturers Standard Package
Unit Price without VAT:159,80000 €
Unit Price with VAT:190,16200 €