
PE6031 | |
|---|---|
DigiKey Part Number | 6099-PE6031-ND |
Manufacturer | |
Manufacturer Product Number | PE6031 |
Description | N Female Shorting Dust Cap |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For N Type Jacks |
Datasheet | Datasheet |
Category | For Use With/Related Products N Type Jacks |
Manufacturer Pasternack | Body Material Brass |
Packaging Retail Package | Body Finish Nickel |
Part Status Active | Color Silver |
Connector Style N Type | Center Contact Material Brass |
Accessory Type Cap (Cover), Dust | Center Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,94000 € | 26,94 € |
| 10 | 22,90100 € | 229,01 € |
| 25 | 21,46760 € | 536,69 € |
| 50 | 20,44360 € | 1.022,18 € |
| 100 | 19,46860 € | 1.946,86 € |
| 250 | 18,25108 € | 4.562,77 € |
| Unit Price without VAT: | 26,94000 € |
|---|---|
| Unit Price with VAT: | 32,05860 € |

