
PE6019 | |
|---|---|
DigiKey Part Number | 6099-PE6019-ND |
Manufacturer | |
Manufacturer Product Number | PE6019 |
Description | SMA Male Non-Shorting Dust Cap W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For SMA Plugs |
Datasheet | Datasheet |
Category | For Use With/Related Products SMA Plugs |
Manufacturer Pasternack | Body Material Brass |
Packaging Retail Package | Body Finish Nickel |
Part Status Active | Features Chain |
Connector Style SMA | Color Silver |
Accessory Type Cap (Cover), Dust |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,60000 € | 37,60 € |
| 10 | 31,96200 € | 319,62 € |
| 25 | 29,96160 € | 749,04 € |
| 50 | 28,53220 € | 1.426,61 € |
| 100 | 27,17180 € | 2.717,18 € |
| 250 | 25,47292 € | 6.368,23 € |
| Unit Price without VAT: | 37,60000 € |
|---|---|
| Unit Price with VAT: | 44,74400 € |

