
PE6073 | |
|---|---|
DigiKey Part Number | 6099-PE6073-ND |
Manufacturer | |
Manufacturer Product Number | PE6073 |
Description | 1 Watt RF Load Up to 18 GHz With |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,16000 € | 150,16 € |
| 10 | 127,64700 € | 1.276,47 € |
| 25 | 119,66520 € | 2.991,63 € |
| 50 | 113,96160 € | 5.698,08 € |
| Unit Price without VAT: | 150,16000 € |
|---|---|
| Unit Price with VAT: | 178,69040 € |

