
PE6009 | |
|---|---|
DigiKey Part Number | 6099-PE6009-ND |
Manufacturer | |
Manufacturer Product Number | PE6009 |
Description | 2 WATT RF LOAD UP TO 18 GHZ WITH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | N Type | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,65000 € | 132,65 € |
| 10 | 112,76600 € | 1.127,66 € |
| 25 | 105,71400 € | 2.642,85 € |
| 50 | 100,67500 € | 5.033,75 € |
| Unit Price without VAT: | 132,65000 € |
|---|---|
| Unit Price with VAT: | 157,85350 € |


