
PE6006 | |
|---|---|
DigiKey Part Number | 6099-PE6006-ND |
Manufacturer | |
Manufacturer Product Number | PE6006 |
Description | SMA Male Shorting Dust Cap |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For SMA Plugs |
Datasheet | Datasheet |
Category | For Use With/Related Products SMA Plugs |
Manufacturer Pasternack | Body Material Brass |
Packaging Retail Package | Body Finish Nickel |
Part Status Active | Color Silver |
Connector Style SMA | Center Contact Material Brass |
Accessory Type Cap (Cover), Dust | Center Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,00000 € | 48,00 € |
| 10 | 40,79800 € | 407,98 € |
| 25 | 38,24480 € | 956,12 € |
| 50 | 36,42080 € | 1.821,04 € |
| 100 | 34,68430 € | 3.468,43 € |
| 250 | 32,51604 € | 8.129,01 € |
| Unit Price without VAT: | 48,00000 € |
|---|---|
| Unit Price with VAT: | 57,12000 € |

