
PE5SC2002 | |
|---|---|
DigiKey Part Number | 6099-PE5SC2002-ND |
Manufacturer | |
Manufacturer Product Number | PE5SC2002 |
Description | 3.5mm Female General Purpose Cal |
Customer Reference | |
Detailed Description | Specialized Calibration Kit for use with Network Analyzer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Obsolete | |
Type | Specialized | |
Accessory Type | Calibration Kit | |
For Use With/Related Products | Network Analyzer | |
Specifications | 3.5mm Female 50Ohm |

