
PE5CK1017 | |
|---|---|
DigiKey Part Number | 6099-PE5CK1017-ND |
Manufacturer | |
Manufacturer Product Number | PE5CK1017 |
Description | 2.92mm SOL VNA Calibration Kit O |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Specialized Calibration Kit for use with Network Analyzer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Calibration Kit | |
For Use With/Related Products | Network Analyzer | |
Specifications | 40GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12.757,53000 € | 12.757,53 € |
| Unit Price without VAT: | 12.757,53000 € |
|---|---|
| Unit Price with VAT: | 15.181,46070 € |

