
PE5CK1000 | |
|---|---|
DigiKey Part Number | 6099-PE5CK1000-ND |
Manufacturer | |
Manufacturer Product Number | PE5CK1000 |
Description | 3.5mm General Purpose Calibratio |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Specialized Calibration Kit for use with Network Analyzer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Calibration Kit | |
For Use With/Related Products | Network Analyzer | |
Specifications | 26.5GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.369,43000 € | 6.369,43 € |
| Unit Price without VAT: | 6.369,43000 € |
|---|---|
| Unit Price with VAT: | 7.579,62170 € |

