
PE51YA1019 | |
|---|---|
DigiKey Part Number | 6099-PE51YA1019-ND |
Manufacturer | |
Manufacturer Product Number | PE51YA1019 |
Description | 7 DBI 880-960MHZ HD YAGI N (F) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, ISM, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M, WLAN Yagi N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 904MHz, 944MHz | |
Frequency Range | 880MHz ~ 928MHz, 928MHz ~ 960MHz | |
Antenna Type | Yagi | |
Number of Bands | 2 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 7dBi, 7.5dBi | |
Power - Max | 150 W | |
Features | Cable - 914.4mm | |
Termination | N Type Female | |
Ingress Protection | IP55 | |
Mounting Type | Bracket Mount | |
Height (Max) | 13.400" (340.36mm) | |
Applications | GSM, ISM, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,83000 € | 85,83 € |
| 10 | 71,87000 € | 718,70 € |
| 25 | 68,38400 € | 1.709,60 € |
| 100 | 64,55360 € | 6.455,36 € |
| Unit Price without VAT: | 85,83000 € |
|---|---|
| Unit Price with VAT: | 102,13770 € |

