
PE51YA1017 | |
|---|---|
DigiKey Part Number | 6099-PE51YA1017-ND |
Manufacturer | |
Manufacturer Product Number | PE51YA1017 |
Description | 11 DBI 880-960MHZ HD YAGI N (F) |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, ISM, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M, WLAN Yagi N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | VSWR 1.5 |
Manufacturer Pasternack | Gain 11dBi, 11.5dBi |
Packaging Bag | Power - Max 150 W |
Part Status Active | Features Cable - 914.4mm |
RF Family/Standard Cellular, General ISM, WiFi | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP55 |
Frequency (Center/Band) 904MHz, 944MHz | Mounting Type Bracket Mount |
Frequency Range 880MHz ~ 928MHz, 928MHz ~ 960MHz | Height (Max) 27.600" (701.04mm) |
Antenna Type Yagi | Applications GSM, ISM, LPWAN, LoRA, LTE-M, NB-IoT, IoT, M2M, WLAN |
Number of Bands 2 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,85000 € | 243,85 € |
| 10 | 217,83100 € | 2.178,31 € |
| Unit Price without VAT: | 243,85000 € |
|---|---|
| Unit Price with VAT: | 290,18150 € |

